This 10mF radial aluminum electrolytic capacitor is designed for general-purpose applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and features a tin, matte contact plating. It is available in a bulk packaging with 100 pieces per package.
TDK B41821A4109M000 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 20mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A4109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.