This 10mm radial aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a DC rated voltage of 50V. It is designed to operate for up to 2000 hours and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations. It is a standard series component with a radial termination and is suitable for through-hole mounting.
TDK B41821A6337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.