Cap Aluminum Lytic 22uF 63V 20% (6.3 X 11mm) Radial 5mm 9 Ohm 110mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
TDK B41821A8226M008 technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |