This 33uF aluminum electrolytic capacitor has a radial package with a 6.3mm diameter and 11mm height. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a maximum operating voltage of 63V and a ripple current of 140mA. It is available in bulk packaging with 5000 units per package.
TDK B41821A8336M technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8336M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.