The B41821A8336M008 is a 33uF aluminum electrolytic capacitor from TDK, rated for a maximum operating temperature of 85°C. It has a diameter of 6mm and a length of 11mm, with a radial termination. This capacitor is RoHS compliant and has a tolerance of 20%. It is available in an ammo pack packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
TDK B41821A8336M008 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Diameter | 6mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |