The B41821A8476M is a 47uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a radial package with a diameter of 8mm and a height of 11.5mm, and is designed for through hole mounting. The capacitor has an ESR of 4.2R and a ripple current of 180mA, and is rated for 2000 hours of life. It operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41821A8476M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41821A8476M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Ripple Current | 180mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8476M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.