Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 4.2 Ohm 180mA 2000h 85°C Ammo
Checking distributor stock and pricing after the page loads.
TDK B41821A8476M008 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Termination | Radial |
| DC Rated Voltage | 63V |
| RoHS | Compliant |