The TDK B41821A8476M8 is a radial aluminum electrolytic capacitor with a capacitance of 47uF and a voltage rating of 63V. It has an equivalent series resistance (ESR) of 4.2 ohms and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 8mm and a height of 11.5mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41821A8476M8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41821A8476M8 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 11.5mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 170mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8476M8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.