This 68uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has a life expectancy of 2000 hours and a ripple current rating of 220mA.
TDK B41821A8686M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 2.9R |
| Height | 12.5mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 0.138inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Ripple Current | 220mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A8686M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.