Cap Aluminum Lytic 1000uF 100V 20% (20 X 40mm) Radial 10mm 0.17 Ohm 1400mA 2000h 85°C Blister
TDK B41821A9108M003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41821 |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | B41821 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41821A9108M003 to view detailed technical specifications.
No datasheet is available for this part.