Cap Aluminum 220uF 100V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 0.75 Ohm 620mA 2000 hr 85C Bulk
Sign in to ask questions about the TDK B41821A9227M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41821A9227M2 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 620mA |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9227M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.