The TDK B41821A9337M009 is a 100VDC aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It features a standard ESR of 0.5 and a ripple current of 800. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The operating temperature range is -40 to 85C.
TDK B41821A9337M009 technical specifications.
| Capacitance | 330uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.5Ohm |
| Ripple Current | 800mA |
| Leakage Current | 330@5MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821A9337M009 to view detailed technical specifications.
No datasheet is available for this part.