TDK's B41821A9477M2 is a radial aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 100V. It has an equivalent series resistance (ESR) of 350mR and a tolerance of 20%. The capacitor measures 16mm in diameter and 31.5mm in height, with a maximum seated height of 1.319 inches. It is rated for operation between -40°C and 85°C and has a life expectancy of 2000 hours. The capacitor is packaged in bulk and is available in quantities of 500.
TDK B41821A9477M2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Lead Pitch | 0.295inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 1A |
| Series | B41821 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41821A9477M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.