Cap Aluminum Lytic 10000uF 16V 20% (18 X 35mm) Radial 7.5mm 0.06 Ohm 2750mA 2000h 85°C Bulk
TDK B41821F4109M000 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 35 |
| Polarity | POLARIZED |
| Manufacturer Series | B41821 |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B41821 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B41821F4109M000 to view detailed technical specifications.
No datasheet is available for this part.