This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a voltage rating of 63VDC with a 20% tolerance. It features a standard ESR type and a maximum ripple current of 900. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5. It has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
TDK B41821F8477M008 technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.42Ohm |
| Ripple Current | 900mA |
| Leakage Current | 296.1@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.