Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 0.17 Ohm 1300mA 2000h 85°C Bulk
TDK B41821G9108M001 technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.17Ohm |
| Ripple Current | 1300mA |
| Leakage Current | 1000@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821G9108M001 to view detailed technical specifications.
No datasheet is available for this part.