This 100V electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a DC rated voltage of 100V and an equivalent series resistance (ESR) of 0.17. The capacitor can handle a ripple current of 1300 and has a leakage current of 1000uA at 5 minutes. It has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm. It operates within a temperature range of -40 to 85 degrees Celsius.
TDK B41821G9108M002 technical specifications.
| Capacitance | 1000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.17Ohm |
| Ripple Current | 1300mA |
| Leakage Current | 1000@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41821G9108M002 to view detailed technical specifications.
No datasheet is available for this part.