The TDK B41827A2108M000 is a 1mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. This capacitor is RoHS compliant and suitable for use in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 542mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |