This TDK electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can withstand a ripple current of 1005 and has a leakage current of 138.6uA after 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed to operate within a temperature range of -40 to 85 degrees Celsius.
TDK B41827A2228M000 technical specifications.
| Capacitance | 2200uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1005mA |
| Leakage Current | 138.6@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41827A2228M000 to view detailed technical specifications.
No datasheet is available for this part.