The TDK B41827A3478M006 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a radial termination style and a through-hole mounting configuration. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The TDK B41827A3478M006 is suitable for applications requiring a high capacitance value and a moderate operating temperature.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1783mA |
| Leakage Current | 470@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |