The B41827A3478M016 is a 4700uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 85°C and is designed for through-hole mounting with a radial termination style. The capacitor has a cylindrical can construction and a terminal pitch of 5mm. It is rated for a ripple current of 1783 and a leakage current of 470µA at 5 minutes. The capacitor has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 1783mA |
| Leakage Current | 470@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |