Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 3.5mm 446mA 2000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Ripple Current | 446mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |