
The TDK B41827A7227M000 is a 220uF aluminum electrolytic capacitor with a 20% tolerance and a DC rated voltage of 35V. It has a maximum operating temperature of 85°C and is RoHS compliant. The capacitor is available in a bulk packaging with 2000 units per package and is suitable for through-hole mounting. It measures 10mm in diameter and 12.5mm in length with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
