
This radial aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 35V with a tolerance of 20%. It measures 10mm in diameter and 16mm in length with a lead pitch of 5mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C. It is RoHS compliant and available in a bulk packaging quantity of 1500 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Ripple Current | 652mA |
| RoHS Compliant | Yes |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
