CAP ALUM 1UF 20% 63V RADIAL
Checking distributor stock and pricing after the page loads.
TDK B41827A8105M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |