This 220uF radial aluminum electrolytic capacitor has a voltage rating of 63V and operates within a temperature range of -40°C to 85°C. It is designed for through-hole mounting and has a lead pitch of 5mm. The capacitor has a tolerance of 20% and a maximum operating life of 2000 hours. It is available in bulk packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
TDK B41827A8227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 475mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |