This radial aluminum electrolytic capacitor has a capacitance of 3.3 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 250 units per package. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41827A8338M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41827A8338M technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827A8338M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.