This film capacitor has a capacitance of 4.7uF and a DC rated voltage of 100V with a tolerance of 20%. It is available in a radial package with a diameter of 5mm and a height of 11mm, suitable for through hole mounting. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in an ammo pack with 2000 units per package.
TDK B41827A9475M7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Ripple Current | 43mA |
| Series | B41827 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.