The TDK B41827B9337M is a 100V aluminum electrolytic capacitor with a capacitance of 330uF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial through hole configuration and is available in quantities of 250. It can handle a ripple current of 760mA.
Sign in to ask questions about the TDK B41827B9337M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41827B9337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 760mA |
| Series | B41827 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41827B9337M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.