
This 10mm radial aluminum electrolytic capacitor has a capacitance of 1mF and a voltage rating of 6.3V with a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 105°C and has a lifespan of 2000 hours. The capacitor is packaged in bulk and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B41828A2108M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 454mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |