This is an aluminum electrolytic capacitor with a capacitance of 15000uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor can handle a ripple current of 2131 and has a leakage current of 3uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 7.5mm. It operates between -40°C and 105°C.
TDK B41828A2159M000 technical specifications.
| Capacitance | 15000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2131mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B41828A2159M000 to view detailed technical specifications.
No datasheet is available for this part.