Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 278mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 278mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |