This 1uF radial aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 105°C. The capacitor is rated for 2000 hours of life and is available in a radial package. It is suitable for use in a variety of applications, including general purpose electronics.
TDK B41828A8105M technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A8105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.