TDK B41828A8157M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41828A8157M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.