This radial aluminum electrolytic capacitor has a capacitance of 330uF and a voltage rating of 63V with a tolerance of 20%. It is designed for operation up to 105°C and has a life expectancy of 2000 hours. The capacitor is packaged in a radial configuration with a diameter of 12.5mm and a height of 20mm, and is mounted through a hole. It is available in quantities of 750 in bulk packaging.
Checking distributor stock and pricing after the page loads.
TDK B41828A8337M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 20mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 570mA |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |