Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) T hrough Hole Radial 2mm 135mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
TDK B41828A8476M016 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Manufacturer Series | B41828 |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.