This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 63VDC with a tolerance of 20%. It can withstand a ripple current of 715mA and has a leakage current of 3uA at 5 minutes. The capacitor is designed for through hole mounting with a radial termination style and has a lifetime of 2000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B41828A8477M001 technical specifications.
| Capacitance | 470uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 715mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |