This radial aluminum electrolytic capacitor has a capacitance of 6.8uF with a tolerance of 20% and a voltage rating of 63V. It is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial design and has a life expectancy of 2000 hours. It is available in bulk packaging with a quantity of 5000 pieces.
Checking distributor stock and pricing after the page loads.
TDK B41828A8685M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | B41828 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.