CAP ALUM 680UF 20% 63V RADIAL
Checking distributor stock and pricing after the page loads.
TDK B41828A8687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 375 |
| Packaging | Bulk |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |