TDK's B41828B4228M is a 2.2mF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It features a radial package with through hole mounting. The capacitor has a ripple current rating of 1.028A. Available in quantities of 750, packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Bulk |
| Ripple Current | 1.028A |
| Series | B41828 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |