Cap Aluminum Lytic 3300uF 16V 20% (16 X 25mm) Radial 7.5mm 0.12 Ohm 1260mA 2000h 105°C Bulk
TDK B41851A4338M000 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
No datasheet is available for this part.