Electrolytic capacitor snap-in 5 mm 33 µF 50 Vdc 20 % (Ø x L) 6.3 mm x 11 mm Epcos B41851-A6336-M 1 pc(s)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41851A6336M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 11mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6336M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.