This 5mm radial aluminum electrolytic capacitor has a capacitance of 4.7uF with a tolerance of 20%. It is rated for a maximum operating temperature of 105°C and a DC rated voltage of 50V. The capacitor is packaged in bulk quantities of 2000 units and is compliant with RoHS regulations. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41851A6475M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41851A6475M000 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A6475M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.