Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 5mm 42 Ohm 30mA 2000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
TDK B41851A6475M008 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |