This is a radial aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 50V. It has an equivalent series resistance of 42 ohms and a ripple current of 30 milliamps. The capacitor is packaged in a radial case and is designed for through-hole mounting. It is available in quantities of 8000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
TDK B41851A6475M7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 42R |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.098inch |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.