
This 1mF aluminum electrolytic capacitor features a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 35V and has an ESR of 230mR.
TDK B41851A7108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
