This 10uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is available in bulk packaging with a quantity of 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41851A8106M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41851A8106M technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 20R |
| Height | 11mm |
| Height - Seated (Max) | 0.472inch |
| Lead Pitch | 0.079inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 46mA |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A8106M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.