
This 10uF aluminum electrolytic capacitor has a maximum operating temperature of 105°C and is rated for 63V DC. It is available in a radial package with a diameter of 5mm and a length of 11mm. The capacitor is RoHS compliant and has a tolerance of 20%. It is suitable for use in a variety of applications, including those requiring a high level of reliability, such as in industrial or automotive environments.
Checking distributor stock and pricing after the page loads.
TDK B41851A8106M000 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.