This is a 10uF aluminum electrolytic capacitor with a tolerance of 20% and a DC rated voltage of 63V. It has a diameter of 5mm and a length of 11mm. The capacitor is packaged in an ammo pack with 2000 units per package. It is RoHS compliant and has a maximum operating temperature of 105°C. The capacitor is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
TDK B41851A8106M008 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B41851 |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.