This 22uF aluminum electrolytic capacitor has a voltage rating of 63V and a tolerance of 20%. It is available in a radial package with a through hole mount. The capacitor has an equivalent series resistance of 9 ohms and a ripple current of 70mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B41851A8226M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B41851A8226M7 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9R |
| Mount | Through Hole |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| Series | B41851 |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for TDK B41851A8226M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.